IMC004FLSP
vs
ID242DXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
SHARP CORP
Package Description
, CARD68
CARD-68
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
250 ns
Additional Feature
ALSO CAN BE OPERATED IN 4.75V TO 5.25V
IT ALSO OPERATES AT 5V NOMINAL
Alternate Memory Width
8
16
Data Polling
NO
JESD-30 Code
X-XXMA-X68
X-XXMA-X68
Memory Density
33554432 bit
16777216 bit
Memory IC Type
FLASH CARD
FLASH CARD
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
64
Number of Terminals
68
68
Number of Words
2097152 words
1048576 words
Number of Words Code
2000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
Organization
2MX16
1MX16
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Equivalence Code
CARD68
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Page Size
256/512 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Sector Size
64K
Standby Current-Max
0.00002 A
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
MOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Toggle Bit
NO
Type
NOR TYPE
NOR TYPE
Write Protection
SOFTWARE
Base Number Matches
1
1
Compare IMC004FLSP with alternatives
Compare ID242DXX with alternatives