ILQ66-4 vs LTV844S feature comparison

ILQ66-4 Siemens

Buy Now Datasheet

LTV844S Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G LITE-ON TECHNOLOGY CORP
Package Description DIP-16 SURFACE MOUNT, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 60 V 35 V
Configuration SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE AND RESISTOR SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 500% 20%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 4 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 1

Compare ILQ66-4 with alternatives

Compare LTV844S with alternatives