ILQ66-4 vs H11B2 feature comparison

ILQ66-4 Infineon Technologies AG

Buy Now Datasheet

H11B2 QT Optoelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG QT OPTOELECTRONICS
Package Description DIP-16 DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 60 V 25 V
Configuration SEPARATE, 4 CHANNELS SINGLE
Current Transfer Ratio-Nom 750% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.1 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0 e0
Number of Elements 4 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 4 22

Compare ILQ66-4 with alternatives