ILQ620 vs PC3Q67J0000F feature comparison

ILQ620 Siemens

Buy Now Datasheet

PC3Q67J0000F Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G SHARP CORP
Package Description DIP-16 MINI-FLAT, 16 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 35 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 80% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5300 V 2500 V
Number of Elements 4 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 5 1
Rohs Code Yes
JESD-609 Code e2
Terminal Finish Tin/Copper (Sn/Cu)

Compare ILQ620 with alternatives

Compare PC3Q67J0000F with alternatives