MOCD207R2 vs MOCD208R1VM feature comparison

MOCD207R2 Motorola Mobility LLC

Buy Now Datasheet

MOCD208R1VM Fairchild Semiconductor Corporation

Buy Now Datasheet
Obsolete Obsolete
MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
PLASTIC, SOIC-8 PLASTIC, SOIC-8
unknown unknown
8541.40.80.00 8541.40.80.00
UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
70 V 70 V
SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
150% 40%
50 nA 50 nA
0.06 A 0.06 A
3000 V 2500 V
2 2
100 °C 100 °C
-45 °C -40 °C
TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
3 1
Yes
e3
Matte Tin (Sn)

Compare MOCD207R2 with alternatives

Compare MOCD208R1VM with alternatives