ILC0402ER12NJ vs CTLL1005SF-12NJ feature comparison

ILC0402ER12NJ Vishay Intertechnologies

Buy Now Datasheet

CTLL1005SF-12NJ Central Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CENTRAL TECHNOLOGIES
Package Description CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.5 Ω 0.5 Ω
Inductance-Nom (L) 0.012 µH 0.012 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, 7 Inch TR
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.25 A 0.4 A
Self Resonance Frequency 2700 MHz 2700 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 2 1

Compare ILC0402ER12NJ with alternatives

Compare CTLL1005SF-12NJ with alternatives