CTLL1005SF-12NJ vs NML04J12NTRF feature comparison

CTLL1005SF-12NJ Central Technologies

Buy Now Datasheet

NML04J12NTRF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES NIC COMPONENTS CORP
Package Description CHIP 0402
Reach Compliance Code compliant compliant
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material Ceramic
DC Resistance 0.5 Ω 0.45 Ω
Inductance-Nom (L) 0.012 µH 0.012 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR TR, 7 Inch
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.4 A 0.3 A
Self Resonance Frequency 2700 MHz 3000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 18 Weeks
JESD-609 Code e3
Special Feature MULTILAYER
Terminal Finish MATTE TIN

Compare CTLL1005SF-12NJ with alternatives

Compare NML04J12NTRF with alternatives