ILBB1210ER310V
vs
FB322513T-520Y-S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY DALE
CAL-CHIP ELECTRONICS INC
Package Description
1210
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
Case Code
1210
Construction
Multilayer Chip
DC Resistance-Max
0.3 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.3 mm
1.3 mm
JESD-609 Code
e3
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
31 OHM Ω
60 OHM Ω
Packing Method
TR, 7 Inch
TR, 7 INCH
Rated Current
0.4 A
0.4 A
Terminal Finish
MATTE TIN
Width
2.5 mm
2.5 mm
Base Number Matches
2
1
Compare ILBB1210ER310V with alternatives
Compare FB322513T-520Y-S with alternatives