ILBB0402ER601V vs BLM15AG102SH1D feature comparison

ILBB0402ER601V Vishay Dale

Buy Now Datasheet

BLM15AG102SH1D Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY DALE MURATA MANUFACTURING CO LTD
Package Description 0402 EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0402 0402
Construction Chip Chip Bead
DC Resistance-Max 1 Ω 1 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 1000 OHM Ω
Packing Method TR, 7 INCH TAPE
Rated Current 0.2 A 0.2 A
Terminal Finish MATTE TIN OVER NICKEL TIN
Width 0.5 mm 0.5 mm
Base Number Matches 2 1
Factory Lead Time 8 Weeks
Screening Level AEC-Q200

Compare ILBB0402ER601V with alternatives

Compare BLM15AG102SH1D with alternatives