ILBB0402ER601V vs MMZ1005S102CTD25 feature comparison

ILBB0402ER601V Vishay Intertechnologies

Buy Now Datasheet

MMZ1005S102CTD25 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TDK CORP
Package Description CHIP EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks, 3 Days 10 Weeks
Samacsys Manufacturer Vishay
Case Code 0402
Construction Chip Chip Bead
DC Resistance-Max 1 Ω 1 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.5 mm
JESD-609 Code e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 1000 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.2 A 0.2 A
Terminal Finish MATTE TIN OVER NICKEL
Width 0.5 mm 0.5 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature AEC-Q200
Screening Level AEC-Q200

Compare ILBB0402ER601V with alternatives

Compare MMZ1005S102CTD25 with alternatives