ILBB-0603420+/-25% vs MLB05-401-RC feature comparison

ILBB-0603420+/-25% Vishay Dale

Buy Now Datasheet

MLB05-401-RC Allied Components International

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY DALE ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 420 OHM Ω 400 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.15 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e1
Number of Terminals 2
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare ILBB-0603420+/-25% with alternatives

Compare MLB05-401-RC with alternatives