ILBB-0603420+/-25% vs CZB1JSTTE121K feature comparison

ILBB-0603420+/-25% Vishay Dale

Buy Now Datasheet

CZB1JSTTE121K KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY DALE KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 420 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.15 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3
Number of Terminals 2
Terminal Finish TIN OVER NICKEL

Compare ILBB-0603420+/-25% with alternatives

Compare CZB1JSTTE121K with alternatives