IL78L10
vs
LM78L10QTRL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
IK SEMICON CO LTD
IMAGIS CO LTD
Package Description
TO-92,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
25 V
Input Voltage-Min
12.5 V
12.5 V
JESD-30 Code
O-XBCY-T3
R-PSSO-F3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
10.5 V
10.5 V
Output Voltage1-Min
9.5 V
9.5 V
Output Voltage1-Nom
10 V
10 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-92
HSOF
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE, HEAT SINK/SLUG
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
4
1
kg CO2e/kg
12.04
Average Weight (mg)
67.15
CO2e (mg)
808.486
Category CO2 Kg
12.04
Compliance Temperature Grade
Other: +0C to +125C
Length
4.5 mm
Package Equivalence Code
TO-243
Seated Height-Max
1.7 mm
Technology
BIPOLAR
Terminal Pitch
1.5 mm
Width
2.5 mm
Compare IL78L10 with alternatives
Compare LM78L10QTRL with alternatives