LM78L10QTRL vs 78L09ML-T9N-R feature comparison

LM78L10QTRL Imagis Co Ltd

Buy Now Datasheet

78L09ML-T9N-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer IMAGIS CO LTD UNISONIC TECHNOLOGIES CO LTD
Package Description , TO-92,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 24 V
Input Voltage-Min 12.5 V 11.5 V
JESD-30 Code R-PSSO-F3 O-XBCY-T3
Length 4.5 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A 0.04 A
Output Voltage1-Max 10.5 V 9.45 V
Output Voltage1-Min 9.5 V 8.55 V
Output Voltage1-Nom 10 V 9 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HSOF TO-92
Package Equivalence Code TO-243
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, HEAT SINK/SLUG CYLINDRICAL
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.7 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.5 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 5% 5%
Width 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-92NL
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LM78L10QTRL with alternatives

Compare 78L09ML-T9N-R with alternatives