IL710T-1ETR13 vs ADUM110N1BRZ feature comparison

IL710T-1ETR13 NVE Corporation

Buy Now Datasheet

ADUM110N1BRZ

Part not found

Search for ADUM110N1BRZ
Part Life Cycle Code Active
Ihs Manufacturer NVE CORP
Part Package Code MSOP
Package Description MSOP-8
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature ALSO REQUIRES AT 5V NOMINAL SUPPLY
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-PDSO-G8
Length 3 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm
Base Number Matches 1

Compare IL710T-1ETR13 with alternatives