Part Details for IL710T-1ETR13 by NVE Corporation
Overview of IL710T-1ETR13 by NVE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IL710T-1ETR13
IL710T-1ETR13 CAD Models
IL710T-1ETR13 Part Data Attributes
|
IL710T-1ETR13
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
IL710T-1ETR13
NVE Corporation
Analog Circuit, 1 Func, CMOS, PDSO8, MSOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES AT 5V NOMINAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for IL710T-1ETR13
This table gives cross-reference parts and alternative options found for IL710T-1ETR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL710T-1ETR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM110N1BRZ | Analog Devices Inc | Check for Price | ADUM110N1BRZ | IL710T-1ETR13 vs ADUM110N1BRZ |
ADUM1100URZ | Analog Devices Inc | $2.6883 | iCoupler Digital Isolator | IL710T-1ETR13 vs ADUM1100URZ |
IL510TR7 | NVE Corporation | Check for Price | Analog Circuit, 1 Func, PDSO16, SOIC-16 | IL710T-1ETR13 vs IL510TR7 |
IL710V-1E | NVE Corporation | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8, MSOP-8 | IL710T-1ETR13 vs IL710V-1E |
IL510-1TR13 | NVE Corporation | Check for Price | Analog Circuit, 1 Func, PDSO8, MSOP-8 | IL710T-1ETR13 vs IL510-1TR13 |
HCPL-9000-000E | Broadcom Limited | Check for Price | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | IL710T-1ETR13 vs HCPL-9000-000E |
HCPL-0900-500E | Broadcom Limited | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8, SOP-8 | IL710T-1ETR13 vs HCPL-0900-500E |
HCPL-9000-300 | Broadcom Limited | Check for Price | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | IL710T-1ETR13 vs HCPL-9000-300 |
IL710T-3TR7 | NVE Corporation | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | IL710T-1ETR13 vs IL710T-3TR7 |
IL510-1ETR7 | NVE Corporation | Check for Price | Analog Circuit, 1 Func, PDSO8, MSOP-8 | IL710T-1ETR13 vs IL510-1ETR7 |