IL612-ETR7
vs
IL612-3ETR13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NVE CORP
NVE CORP
Part Package Code
SOIC
SOIC
Package Description
,
SOP,
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Number of Terminals
16
16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Base Number Matches
1
1
Common Mode Voltage-Max
400 V
Length
9.9 mm
Number of Functions
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Code
SOP
Package Equivalence Code
SOP16,.25
Seated Height-Max
1.8 mm
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3.3 V
Temperature Grade
INDUSTRIAL
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare IL612-ETR7 with alternatives
Compare IL612-3ETR13 with alternatives