IL612-3ETR13 vs ISO121BG feature comparison

IL612-3ETR13 NVE Corporation

Buy Now Datasheet

ISO121BG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NVE CORP ROCHESTER ELECTRONICS INC
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 16 40
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Common Mode Voltage-Max 400 V 3500 V
JESD-30 Code R-PDSO-G16 R-CDIP-T16
Length 9.9 mm 50.925 mm
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.8 mm 4.83 mm
Supply Voltage Limit-Max 7 V 18 V
Supply Voltage-Nom (Vsup) 3.3 V 15 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL OTHER
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 15.24 mm
Base Number Matches 1 3
Pbfree Code Yes
Bandwidth (3dB)-Nom 60 MHz
Isolation Voltage-Min 3500 V
JESD-609 Code e4
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Terminal Finish GOLD

Compare IL612-3ETR13 with alternatives