IL611-1ETR7 vs ACPL-7900-000E feature comparison

IL611-1ETR7 NVE Corporation

Buy Now Datasheet

ACPL-7900-000E Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NVE CORP AVAGO TECHNOLOGIES INC
Part Package Code MSOP DIP
Package Description TSSOP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Common Mode Voltage-Max 400 V
JESD-30 Code S-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 3 mm 9.8 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 4.7 mm
Supply Voltage Limit-Max 7 V 5.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Samacsys Manufacturer Avago Technologies
Bandwidth (3dB)-Nom 200 MHz
Isolation Voltage-Min 5000 V
Package Equivalence Code DIP8,.3
Supply Current-Max 18.5 mA
Voltage Gain-Max 8.44
Voltage Gain-Min 7.95

Compare IL611-1ETR7 with alternatives

Compare ACPL-7900-000E with alternatives