ACPL-7900-000E vs IS0122JU feature comparison

ACPL-7900-000E Avago Technologies

Buy Now Datasheet

IS0122JU Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 SOP,
Pin Count 8 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Avago Technologies
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 200 MHz 50 MHz
Isolation Voltage-Min 5000 V 1500 V
JESD-30 Code R-PDIP-T8 R-PDSO-G28
JESD-609 Code e3
Length 9.8 mm 17.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 28
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 2.65 mm
Supply Current-Max 18.5 mA
Supply Voltage Limit-Max 5.5 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.44
Voltage Gain-Min 7.95
Width 7.62 mm 7.5 mm
Base Number Matches 2 2
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V

Compare ACPL-7900-000E with alternatives

Compare IS0122JU with alternatives