IL5 vs SFH600-3 feature comparison

IL5 Siemens

Buy Now Datasheet

SFH600-3 Isocom LTD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G ISOCOM LTD
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 160%
Dark Current-Max 50 nA 70 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 2800 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 5 6

Compare IL5 with alternatives

Compare SFH600-3 with alternatives