SFH600-3 vs SFH640-1-X017 feature comparison

SFH600-3 Isocom LTD

Buy Now Datasheet

SFH640-1-X017 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ISOCOM LTD INFINEON TECHNOLOGIES AG
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 160% 40%
Dark Current-Max 70 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 2800 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 6 2
Additional Feature UL RECOGNIZED, VDE APPROVED

Compare SFH600-3 with alternatives

Compare SFH640-1-X017 with alternatives