IL440-2 vs MOC3062SR2V-M feature comparison

IL440-2 Siemens

Buy Now Datasheet

MOC3062SR2V-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 10 mA
Isolation Voltage-Max 5300 V
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes

Compare IL440-2 with alternatives

Compare MOC3062SR2V-M with alternatives