IL252
vs
H11AA1300
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP-6
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
30 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
100%
20%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.1 A
Isolation Voltage-Max
5300 V
5300 V
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
5
1
Current Transfer Ratio-Min
20%
Forward Voltage-Max
1.5 V
Mounting Feature
THROUGH HOLE MOUNT
Power Dissipation-Max
0.3 W
Surface Mount
NO
Compare IL252 with alternatives
Compare H11AA1300 with alternatives