IL251
vs
H11AA1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
EVERLIGHT ELECTRONICS CO LTD
Package Description
DIP-6
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
20%
20%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
5300 V
5000 V
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
12
16
Pbfree Code
Yes
ECCN Code
EAR99
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Everlight
Current Transfer Ratio-Min
20%
Forward Voltage-Max
1.5 V
Mounting Feature
THROUGH HOLE MOUNT
Power Dissipation-Max
0.15 W
Response Time-Max
0.00001 s
Surface Mount
NO
Compare IL251 with alternatives
Compare H11AA1 with alternatives