IL-AG6-04S-S3C2-A vs D02-99704T6 feature comparison

IL-AG6-04S-S3C2-A Japan Aviation Electronics Industry Limited

Buy Now Datasheet

D02-99704T6 Harwin

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD HARWIN PLC
Package Description LEAD FREE
Reach Compliance Code unknown unknown
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN TIN LEAD (59)
Contact Finish Termination TIN TIN LEAD (157)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Mounting Style STRAIGHT
Terminal Pitch 2 mm

Compare IL-AG6-04S-S3C2-A with alternatives

Compare D02-99704T6 with alternatives