IL-AG6-04S-S3C2-A vs 861-91-004-10-001 feature comparison

IL-AG6-04S-S3C2-A Japan Aviation Electronics Industry Limited

Buy Now Datasheet

861-91-004-10-001 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD MILL-MAX MFG CORP
Package Description LEAD FREE
Reach Compliance Code unknown compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN NOT SPECIFIED
Contact Finish Termination TIN TIN LEAD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.90.40.00
Contact Material NOT SPECIFIED
Mating Information 860-10-004-10-001
Mounting Style STRAIGHT
Terminal Pitch 1 mm
UL Flammability Code 94V-0

Compare IL-AG6-04S-S3C2-A with alternatives

Compare 861-91-004-10-001 with alternatives