IL-AG6-04S-S3C2-A vs 0-144270-4 feature comparison

IL-AG6-04S-S3C2-A Japan Aviation Electronics Industry Limited

Buy Now Datasheet

0-144270-4 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code unknown unknown
Body/Shell Style SOCKET PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP IDC
Total Number of Contacts 4 4
Base Number Matches 1 1
Additional Feature STANDARD: IEC 603-8
Contact Material NOT SPECIFIED
UL Flammability Code 94V-0

Compare IL-AG6-04S-S3C2-A with alternatives

Compare 0-144270-4 with alternatives