IHV40BZ39
vs
5393-393K
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
API DELEVAN
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
18 Weeks
|
|
Construction |
Flame Retardant
|
Tubular
|
Core Material |
Iron
|
|
DC Resistance |
0.0048 Ω
|
0.0048 Ω
|
Inductance-Nom (L) |
39 µH
|
39 µH
|
Inductor Application |
HIGH CURRENT INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
3.28 mm
|
0.129 mm
|
Lead Length |
15.85 mm
|
19 mm
|
Lead Spacing |
20.83 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
29.21 mm
|
29.21 mm
|
Package Length |
62.23 mm
|
62.23 mm
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
Bulk
|
Rated Current-Max |
40 A
|
40 A
|
Self Resonance Frequency |
2.5 MHz
|
2.5 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Terminal Placement |
|
RADIAL
|
Test Frequency |
|
0.1 MHz
|
|
|
|