Part Details for 5393-393K by API Delevan
Overview of 5393-393K by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4815-393KXB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO4815-393KXC | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO4815-393KLC | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Part Details for 5393-393K
5393-393K CAD Models
5393-393K Part Data Attributes
|
5393-393K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
5393-393K
API Delevan
General Purpose Inductor, 39uH, 10%, 1 Element, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
DC Resistance | 0.0048 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.129 mm | |
Lead Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 29.21 mm | |
Package Length | 62.23 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 40 A | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for 5393-393K
This table gives cross-reference parts and alternative options found for 5393-393K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5393-393K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHV40BZ39 | General Fixed Inductor, IND,IRON,39UH,10% +TOL,10% -TOL | Vishay Dale | 5393-393K vs IHV40BZ39 |
IHV40BZ39 | General Purpose Inductor, 39uH, 10%, Iron-Core, | Vishay Intertechnologies | 5393-393K vs IHV40BZ39 |