IHLP2525CZER3R3MA1 vs IHLP2525CZRZ3R3ML1 feature comparison

IHLP2525CZER3R3MA1 Vishay Dale

Buy Now Datasheet

IHLP2525CZRZ3R3ML1 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY DALE VISHAY INTERTECHNOLOGY INC
Package Description 2525 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2525 2525
Construction Rectangular Shielded Construction
Core Material COMPOSITE COMPOSITE
DC Resistance 0.03 Ω 0.03 Ω
Inductance-Nom (L) 3.3 µH 3.3 µH
Inductor Application HIGH CURRENT INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3 mm 3 mm
Package Length 6.47 mm 6.47 mm
Package Style SMT SMT
Package Width 6.47 mm 6.47 mm
Packing Method TR, 13 Inch TR
Rated Current-Max 6 A 6 A
Reference Standard AEC-Q200
Self Resonance Frequency 30 MHz 30 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish TIN OVER NICKEL TIN LEAD
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape J BEND J BEND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 2 1
Rohs Code No
Factory Lead Time 10 Weeks

Compare IHLP2525CZER3R3MA1 with alternatives

Compare IHLP2525CZRZ3R3ML1 with alternatives