Part Details for IHLP2525CZRZ3R3ML1 by Vishay Intertechnologies
Overview of IHLP2525CZRZ3R3ML1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP2525CZRZ3R3ML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHLP2525CZRZ3R3ML1
|
Avnet Americas | IHLP-2525CZ-L1 3.3 20% R95 - Tape and Reel (Alt: IHLP2525CZRZ3R3ML1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IHLP2525CZRZ3R3ML1
|
TTI | Power Inductors - SMD 3.3 UH 20% Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$2.4600 / $2.5600 | Buy Now |
Part Details for IHLP2525CZRZ3R3ML1
IHLP2525CZRZ3R3ML1 CAD Models
IHLP2525CZRZ3R3ML1 Part Data Attributes
|
IHLP2525CZRZ3R3ML1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525CZRZ3R3ML1
Vishay Intertechnologies
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2725, CHIP, 2725
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2525 | |
Construction | Shielded Construction | |
Core Material | COMPOSITE | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.47 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR | |
Rated Current-Max | 6 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IHLP2525CZRZ3R3ML1
This table gives cross-reference parts and alternative options found for IHLP2525CZRZ3R3ML1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2525CZRZ3R3ML1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHLP2525CZER3R3M06 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 3.3 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | IHLP2525CZRZ3R3ML1 vs IHLP2525CZER3R3M06 |
IHLP2525CZER3R3M06 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | IHLP2525CZRZ3R3ML1 vs IHLP2525CZER3R3M06 |
IHLM2525CZRZ3R3ML1 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, | IHLP2525CZRZ3R3ML1 vs IHLM2525CZRZ3R3ML1 |
IHLP2525CZER3R3M07 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, ROHS COMPLIANT | IHLP2525CZRZ3R3ML1 vs IHLP2525CZER3R3M07 |
IHLP2525CZER3R3M01 | Vishay Intertechnologies | $0.5129 | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, GREEN | IHLP2525CZRZ3R3ML1 vs IHLP2525CZER3R3M01 |
IHLM2525CZER3R3M07 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 3.3 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | IHLP2525CZRZ3R3ML1 vs IHLM2525CZER3R3M07 |
IHLM2525CZER3R3M07 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525 | IHLP2525CZRZ3R3ML1 vs IHLM2525CZER3R3M07 |
IHLP2525CZER3R3M01 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 3.3 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN | IHLP2525CZRZ3R3ML1 vs IHLP2525CZER3R3M01 |
IHLP2525CZER3R3MA1 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 3.3 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN | IHLP2525CZRZ3R3ML1 vs IHLP2525CZER3R3MA1 |
IHLM2525CZER3R3M01 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 3.3 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | IHLP2525CZRZ3R3ML1 vs IHLM2525CZER3R3M01 |