IHLP2525CZER1R0M07
vs
IHLP2525CZER1R0MA1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP, 2525, ROHS COMPLIANT
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
10 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Case/Size Code |
2525
|
2525
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
COMPOSITE
|
COMPOSITE
|
DC Resistance |
0.00844 Ω
|
0.01 Ω
|
Inductance-Nom (L) |
1 µH
|
1 µH
|
Inductor Application |
POWER INDUCTOR
|
HIGH CURRENT INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
3 mm
|
3 mm
|
Package Length |
6.47 mm
|
6.47 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
6.47 mm
|
6.47 mm
|
Packing Method |
TR, 13 Inch
|
TR, 13 Inch
|
Rated Current-Max |
11 A
|
11 A
|
Self Resonance Frequency |
55 MHz
|
55 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Special Feature |
DCR IS MEASURED AT 5% TOLERANCE
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
TIN OVER NICKEL
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
J BEND
|
J BEND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare IHLP2525CZER1R0M07 with alternatives
Compare IHLP2525CZER1R0MA1 with alternatives