IHLP2525CZER1R0M07
vs
IHLP2525CZER1R0M01
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY DALE
VISHAY DALE
Package Description
2525
2525
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
2525
2525
Construction
Rectangular
Rectangular
Core Material
COMPOSITE
COMPOSITE
DC Resistance
0.00844 Ω
0.01 Ω
Inductance-Nom (L)
1 µH
1 µH
Inductor Application
POWER INDUCTOR
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3 mm
3 mm
Package Length
6.47 mm
6.47 mm
Package Style
SMT
SMT
Package Width
6.47 mm
6.47 mm
Packing Method
TR, 13 Inch
TR, 13 Inch
Rated Current-Max
11 A
11 A
Self Resonance Frequency
55 MHz
55 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Special Feature
DCR IS MEASURED AT 5% TOLERANCE
DCR MEASURED WITH 5% TOLERANCE
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
J BEND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
2
2
Compare IHLP2525CZER1R0M07 with alternatives
Compare IHLP2525CZER1R0M01 with alternatives