IHLM2525CZRZR47ML1 vs IHLM2525CZERR47M01 feature comparison

IHLM2525CZRZR47ML1 Vishay Intertechnologies

Buy Now Datasheet

IHLM2525CZERR47M01 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 10 Weeks
Case/Size Code 2525 2525
Construction Rectangular Shielded Construction
Core Material COMPOSITE COMPOSITE
DC Resistance 0.0039 Ω 0.0042 Ω
Inductance-Nom (L) 0.47 µH 0.47 µH
Inductor Application POWER INDUCTOR HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3 mm 3 mm
Package Length 6.86 mm 6.86 mm
Package Style SMT SMT
Package Width 6.47 mm 6.47 mm
Rated Current-Max 17.5 A 17.5 A
Self Resonance Frequency 75 MHz 75 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Special Feature FLAME PROOF, DCR IS MEASURED AT 5% TOLERANCE
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape J BEND J BEND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Samacsys Manufacturer Vishay
Packing Method TR, 13 Inch

Compare IHLM2525CZRZR47ML1 with alternatives

Compare IHLM2525CZERR47M01 with alternatives