Datasheets
IHLM2525CZERR47M01 by:

General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP

Part Details for IHLM2525CZERR47M01 by Vishay Intertechnologies

Overview of IHLM2525CZERR47M01 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IHLM2525CZERR47M01

Part # Distributor Description Stock Price Buy
DISTI # 23K7897
Newark Inductor, Shielded, 470Nh, 26A, Smd, Full Reel, Inductance:470Nh, Rms Current (Irms):17.5A, Inductor Construction:Shielded, Saturation Current (Isat):26A, Product Range:Ihlm-2525Cz-01 Series, Dc Resistance Max:0.0042Ohm Rohs Compliant: Yes |Vishay IHLM2525CZERR47M01 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.7740
  • 4,000 $0.6960
  • 6,000 $0.6710
  • 10,000 $0.6560
$0.6560 / $0.7740 Buy Now
DISTI # 23K7896
Newark Inductor, Shielded, 470Nh, 26A, Smd, Inductance:470Nh, Rms Current (Irms):17.5A, Inductor Construction:Shielded, Saturation Current (Isat):26A, Product Range:Ihlm-2525Cz-01 Series, Dc Resistance Max:0.0042Ohm, Product Length:6.86Mm Rohs Compliant: Yes |Vishay IHLM2525CZERR47M01 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.8290
$0.8290 Buy Now
DISTI # IHLM2525CZERR47M01
Avnet Americas IHLM-2525CZ-01 .47 20% ER E3 - Tape and Reel (Alt: IHLM2525CZERR47M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 2000
  • 2,000 $0.5115
$0.5115 Buy Now
DISTI # IHLM2525CZERR47M01
Avnet Americas IHLM-2525CZ-01 .47 20% ER E3 - Tape and Reel (Alt: IHLM2525CZERR47M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.6655
  • 4,000 $0.6532
  • 8,000 $0.6458
  • 12,000 $0.5250
  • 16,000 $0.5169
$0.5169 / $0.6655 Buy Now
DISTI # 70-IHLM2525CZERR47M0
Mouser Electronics Power Inductors - SMD .47uH 20% RoHS: Compliant 0
  • 1 $1.4700
  • 10 $1.1100
  • 100 $0.8520
  • 500 $0.8080
  • 1,000 $0.7550
  • 2,000 $0.6960
  • 10,000 $0.6920
$0.6920 / $1.4700 Order Now
DISTI # V36:1790_09491018
Arrow Electronics Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 17.5A 0.0042Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2422 Americas - 10000
  • 2,000 $0.6088
  • 4,000 $0.5739
$0.5739 / $0.6088 Buy Now
DISTI # V72:2272_09491018
Arrow Electronics Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 17.5A 0.0042Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1926 Container: Cut Strips Americas - 632
  • 1 $0.9438
  • 10 $0.8459
  • 25 $0.7740
  • 100 $0.6989
  • 250 $0.6890
  • 500 $0.6149
$0.6149 / $0.9438 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks 0
  • 2,000 $0.6170
$0.6170 Buy Now
DISTI # 81438745
Verical Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 17.5A 0.0042Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2422 Americas - 10000
  • 2,000 $0.6088
$0.6088 Buy Now
DISTI # 56935382
Verical Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 17.5A 0.0042Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1926 Americas - 632
  • 10 $0.8459
  • 25 $0.7740
  • 100 $0.6989
  • 250 $0.6890
  • 500 $0.6149
$0.6149 / $0.8459 Buy Now
DISTI # IHLM2525CZERR47M01
TTI Power Inductors - SMD .47uH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 10000
In Stock
  • 2,000 $0.5310
  • 4,000 $0.5210
$0.5210 / $0.5310 Buy Now
DISTI # IHLM2525CZERR47M01
Avnet Abacus IHLM-2525CZ-01 .47 20% ER E3 - Tape and Reel (Alt: IHLM2525CZERR47M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 68
RFQ

Part Details for IHLM2525CZERR47M01

IHLM2525CZERR47M01 CAD Models

IHLM2525CZERR47M01 Part Data Attributes

IHLM2525CZERR47M01 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
IHLM2525CZERR47M01 Vishay Intertechnologies General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Vishay
Case/Size Code 2525
Construction Shielded Construction
Core Material COMPOSITE
DC Resistance 0.0042 Ω
Inductance-Nom (L) 0.47 µH
Inductor Application HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 3 mm
Package Length 6.86 mm
Package Style SMT
Package Width 6.47 mm
Packing Method TR, 13 Inch
Rated Current-Max 17.5 A
Self Resonance Frequency 75 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape J BEND
Test Frequency 0.1 MHz
Tolerance 20%

Alternate Parts for IHLM2525CZERR47M01

This table gives cross-reference parts and alternative options found for IHLM2525CZERR47M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLM2525CZERR47M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
IHLP2525CZERR47M07 Vishay Intertechnologies Check for Price General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, ROHS COMPLIANT IHLM2525CZERR47M01 vs IHLP2525CZERR47M07
IHLP2525CZRZR47ML1 Vishay Intertechnologies Check for Price General Purpose Inductor, 0.47uH, 20%, Iron-Core, 2725, IHLM2525CZERR47M01 vs IHLP2525CZRZR47ML1
IHLP2525CZERR47M07 Vishay Dale Check for Price General Fixed Inductor, 1 ELEMENT, 0.47 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT IHLM2525CZERR47M01 vs IHLP2525CZERR47M07
IHLP2525CZERR47M01 Vishay Intertechnologies $0.8600 General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, GREEN IHLM2525CZERR47M01 vs IHLP2525CZERR47M01
IHLM2525CZERR47M07 Vishay Intertechnologies Check for Price General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525 IHLM2525CZERR47M01 vs IHLM2525CZERR47M07
IHLP2525CZERR47M06 Vishay Intertechnologies Check for Price General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP IHLM2525CZERR47M01 vs IHLP2525CZERR47M06
IHLP2525CZERR47MA1 Vishay Dale Check for Price General Fixed Inductor, 1 ELEMENT, 0.47 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN IHLM2525CZERR47M01 vs IHLP2525CZERR47MA1
IHLP2525CZERR47M06 Vishay Dale Check for Price General Fixed Inductor, 1 ELEMENT, 0.47 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT IHLM2525CZERR47M01 vs IHLP2525CZERR47M06
IHLM2525CZERR47M07 Vishay Dale Check for Price General Fixed Inductor, 1 ELEMENT, 0.47 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT IHLM2525CZERR47M01 vs IHLM2525CZERR47M07
IHLP2525CZERR47M01 Vishay Dale Check for Price General Fixed Inductor, 1 ELEMENT, 0.47 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN IHLM2525CZERR47M01 vs IHLP2525CZERR47M01

IHLM2525CZERR47M01 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLM2525CZERR47M01 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLM2525CZERR47M01 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IHLM2525CZERR47M01 would you like to use for your alert(s)?
  • Please alert me when IHLM2525CZERR47M01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLM2525CZERR47M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLM2525CZERR47M01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLM2525CZERR47M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLM2525CZERR47M01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLM2525CZERR47M01 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: