IH5045MJE/883B vs IH5145CJE feature comparison

IH5045MJE/883B Maxim Integrated Products

Buy Now Datasheet

IH5145CJE Thomson Consumer Electronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC THOMSON CONSUMER ELECTRONICS
Part Package Code DIP
Package Description 0.300 INCH, CERDIP-16 ,
Pin Count 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DPST
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 2
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 54 dB
On-state Resistance Match-Nom 3 Ω
On-state Resistance-Max (Ron) 75 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 200 ns
Switch-on Time-Max 400 ns
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 5 6

Compare IH5045MJE/883B with alternatives