IFX7805ABTC vs BA7805CK feature comparison

IFX7805ABTC Infineon Technologies AG

Buy Now Datasheet

BA7805CK Baneasa SA

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG BANEASA S A
Package Description TO-263, 3 PIN TO-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon
Input Voltage-Max 35 V 35 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PSSO-G3 O-MBFM-P2
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 2.9 A 1.5 A
Output Voltage1-Max 5.2 V 5.2 V
Output Voltage1-Min 4.8 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-263 BFM
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE FLANGE MOUNT
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.45 mm
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form GULL WING PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 4% 4%
Width 9.25 mm
Base Number Matches 1 1
Part Package Code TO-204AA
Pin Count 2
Qualification Status Not Qualified

Compare IFX7805ABTC with alternatives

Compare BA7805CK with alternatives