IFX7805ABTC
vs
IFX7805ABTFATMA1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Package Description
TO-263, 3 PIN
TO-252, 3/2 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Infineon
Infineon
Input Voltage-Max
35 V
35 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G2
JESD-609 Code
e3
e3
Length
10 mm
6.5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
2.9 A
2.9 A
Output Voltage1-Max
5.2 V
5.2 V
Output Voltage1-Min
4.8 V
4.8 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-252
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.45 mm
2.5 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.28 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
4%
Width
9.25 mm
6.22 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Compare IFX7805ABTC with alternatives
Compare IFX7805ABTFATMA1 with alternatives