IFX25001TSV50AKSA1
vs
TPS7B6750QPWPRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
TEXAS INSTRUMENTS INC
Part Package Code
SFM
Package Description
GREEN, PLASTIC, TO-220, 3 PIN
HTSSOP-20
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
1995.93
76.5
CO2e (mg)
24030.938
921.06
Samacsys Manufacturer
Infineon
Texas Instruments
Samacsys Modified On
2020-11-30 19:47:12
2023-03-07 16:10:32
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Automotive: -40C to +150C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2017-07-07
2024-06-27
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
CMRT V6.40
Dropout Voltage1-Max
0.5 V
0.45 V
Input Voltage-Max
40 V
40 V
Input Voltage-Min
5.5 V
5.5 V
JESD-30 Code
R-PSFM-T3
R-PDSO-G20
Number of Functions
1
1
Number of Terminals
3
20
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.4 A
0.45 A
Output Voltage1-Max
5.2 V
5.1 V
Output Voltage1-Min
4.8 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
HTSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
4%
2%
Base Number Matches
1
1
Samacsys Description
Automotive 450mA High-Voltage Ultra-Low-Iq Low-Dropout Regulator
Total Weight
75.560137
CO2
909.74404948
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1333-86-4
Qualifications
AEC-Q100
Adjustability
FIXED
Dropout Voltage1-Nom
0.24 V
Input Voltage Absolute-Max
45 V
JESD-609 Code
e4
Length
6.5 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.01%
Moisture Sensitivity Level
3
Number of Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
TSSOP20,.25
Packing Method
TR
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
0.65 mm
Width
4.4 mm
Compare IFX25001TSV50AKSA1 with alternatives
Compare TPS7B6750QPWPRQ1 with alternatives