IFX25001TSV50AKSA1 vs TLE42754GATMA1 feature comparison

IFX25001TSV50AKSA1 Infineon Technologies AG

Buy Now Datasheet

TLE42754GATMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code SFM D2PAK
Package Description GREEN, PLASTIC, TO-220, 3 PIN GREEN, PLASTIC, TO-263, 5 PIN
Pin Count 3 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon Infineon
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 40 V 42 V
Input Voltage-Min 5.5 V 5.5 V
JESD-30 Code R-PSFM-T3 R-PSSO-G5
Number of Functions 1 1
Number of Terminals 3 5
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.4 A
Output Voltage1-Max 5.2 V 5.1 V
Output Voltage1-Min 4.8 V 4.9 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4%
Base Number Matches 1 1
Factory Lead Time 13 Weeks
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 1
Terminal Finish Tin (Sn)
Terminal Pitch 1.7 mm
Width 9.25 mm

Compare IFX25001TSV50AKSA1 with alternatives

Compare TLE42754GATMA1 with alternatives