IFX25001MEV25
vs
LD1085D2T25
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
STMICROELECTRONICS
|
Part Package Code |
SOT-223
|
D2PAK
|
Package Description |
SOP, SOT-223
|
LEAD FREE, D2PAK-3
|
Pin Count |
4
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
2 V
|
1.5 V
|
Dropout Voltage1-Nom |
1 V
|
1.3 V
|
Input Voltage Absolute-Max |
45 V
|
30 V
|
Input Voltage-Max |
40 V
|
30 V
|
Input Voltage-Min |
4.7 V
|
4.1 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PSSO-G2
|
Length |
6.5 mm
|
10.2 mm
|
Line Regulation-Max |
0.025%
|
0.005%
|
Load Regulation-Max |
0.07%
|
0.02%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
2
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.4 A
|
3 A
|
Output Voltage1-Max |
2.6 V
|
2.55 V
|
Output Voltage1-Min |
2.4 V
|
2.45 V
|
Output Voltage1-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TO-263
|
Package Equivalence Code |
SOT-223
|
SMSIP3H,.55TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
4.83 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Voltage Tolerance-Max |
4%
|
2%
|
Width |
3.5 mm
|
9.15 mm
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare IFX25001MEV25 with alternatives
Compare LD1085D2T25 with alternatives