LD1085D2T25 vs LT1521IST-5#TR feature comparison

LD1085D2T25 STMicroelectronics

Buy Now Datasheet

LT1521IST-5#TR Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS ANALOG DEVICES INC
Part Package Code D2PAK
Package Description LEAD FREE, D2PAK-3 SOP,
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.5 V 0.75 V
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 30 V 20 V
Input Voltage-Min 4.1 V 5.5 V
JESD-30 Code R-PSSO-G2 R-PDSO-G4
JESD-609 Code e3 e0
Length 10.2 mm 6.505 mm
Line Regulation-Max 0.005%
Load Regulation-Max 0.02%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 3 A 0.3 A
Output Voltage1-Max 2.55 V 5.15 V
Output Voltage1-Min 2.45 V 4.85 V
Output Voltage1-Nom 2.5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.83 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2% 3%
Width 9.15 mm 3.505 mm
Base Number Matches 1 2
Packing Method TR

Compare LD1085D2T25 with alternatives

Compare LT1521IST-5#TR with alternatives