IFX1050GXT vs PCA82C251TN3S430/N feature comparison

IFX1050GXT Infineon Technologies AG

Buy Now Datasheet

PCA82C251TN3S430/N NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG NXP SEMICONDUCTORS
Package Description SOP, SOP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 5 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code SOT96-1
Samacsys Manufacturer NXP
Technology CMOS

Compare IFX1050GXT with alternatives

Compare PCA82C251TN3S430/N with alternatives