Part Details for IFX1050GXT by Infineon Technologies AG
Overview of IFX1050GXT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IFX1050GXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IFX1050GXUMA1
|
Avnet Americas | CAN 1MBd 5V 8-Pin DSO T/R - Tape and Reel (Alt: IFX1050GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for IFX1050GXT
IFX1050GXT CAD Models
IFX1050GXT Part Data Attributes
|
IFX1050GXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX1050GXT
Infineon Technologies AG
Interface Circuit, PDSO8, GREEN, PLASTIC, DSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for IFX1050GXT
This table gives cross-reference parts and alternative options found for IFX1050GXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX1050GXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX1050GXUMA1 | Interface Circuit, PDSO8, GREEN, PLASTIC, DSOP-8 | Infineon Technologies AG | IFX1050GXT vs IFX1050GXUMA1 |
TLE6250G | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | IFX1050GXT vs TLE6250G |
SP000316311 | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | IFX1050GXT vs SP000316311 |
TLE6250GPBF | Interface Circuit, | Infineon Technologies AG | IFX1050GXT vs TLE6250GPBF |
IFX1050G | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, GREEN, PLASTIC, DSOP-8 | Infineon Technologies AG | IFX1050GXT vs IFX1050G |
TLE6250GXT | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | IFX1050GXT vs TLE6250GXT |
TLE6250GNTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | IFX1050GXT vs TLE6250GNTMA1 |
SP000613990 | Interface Circuit, | Infineon Technologies AG | IFX1050GXT vs SP000613990 |