IDTQS34XR245Q3 vs SN74CBT32245GKER feature comparison

IDTQS34XR245Q3 Integrated Device Technology Inc

Buy Now Datasheet

SN74CBT32245GKER Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SOIC BGA
Package Description SSOP, PLASTIC, LFBGA-96
Pin Count 80 96
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BUS SWITCH
Family CBT/FST/QS/5C/B CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G80 R-PBGA-B96
JESD-609 Code e0 e0
Length 20.4978 mm 13.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 80 96
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP LFBGA
Package Equivalence Code SSOP80,.25,20 BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd) 0.12 ns 0.35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7526 mm 1.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL BOTTOM
Width 3.9116 mm 5.5 mm
Base Number Matches 3 1
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 20

Compare IDTQS34XR245Q3 with alternatives

Compare SN74CBT32245GKER with alternatives