IDTQS3390QG8 vs SN74CBT16232DLRG4 feature comparison

IDTQS3390QG8 Renesas Electronics Corporation

Buy Now Datasheet

SN74CBT16232DLRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Package Description SSOP, SSOP28,.25 SSOP, SSOP56,.4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 3390 CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G28 R-PDSO-G56
JESD-609 Code e3 e4
Length 9.906 mm 18.415 mm
Logic IC Type MULTIPLEXER MULTIPLEXER AND DEMUX/DECODER
Moisture Sensitivity Level 1 1
Number of Functions 1 16
Number of Inputs 16 1
Number of Outputs 1 2
Number of Terminals 28 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.25 SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.25 ns 0.35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 2.79 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9116 mm 7.49 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SSOP
Pin Count 56

Compare IDTQS3390QG8 with alternatives

Compare SN74CBT16232DLRG4 with alternatives