IDTQS3390QG8
vs
PI5C3309U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
PERICOM SEMICONDUCTOR CORP
Package Description
SSOP, SSOP28,.25
TSSOP, TSSOP8,.19
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
3390
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G28
S-PDSO-G8
JESD-609 Code
e3
e0
Length
9.906 mm
3 mm
Logic IC Type
MULTIPLEXER
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
16
3
Number of Outputs
1
1
Number of Terminals
28
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Equivalence Code
SSOP28,.25
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7272 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9116 mm
3 mm
Base Number Matches
2
1
Part Package Code
MSOP
Pin Count
8
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Load Capacitance (CL)
50 pF
Number of Bits
3
Number of Ports
4
Prop. Delay@Nom-Sup
0.25 ns
Compare IDTQS3390QG8 with alternatives
Compare PI5C3309U with alternatives