IDT7MPV6229S8M
vs
IBM14N32643FPA-11
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
IBM MICROELECTRONICS
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
8 ns
11 ns
JESD-30 Code
R-XDMA-N160
R-XDMA-N160
Memory Density
2097152 bit
2097152 bit
Memory IC Type
CACHE TAG SRAM MODULE
CACHE TAG SRAM MODULE
Memory Width
64
64
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
160
160
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX64
32KX64
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.465 V
Supply Voltage-Min (Vsup)
3 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Package Description
DIMM, DIMM160
Additional Feature
USER SELECTABLE 5V VCC
I/O Type
COMMON
Package Code
DIMM
Package Equivalence Code
DIMM160
Standby Current-Max
0.05 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.55 mA
Terminal Pitch
1.27 mm
Compare IDT7MPV6229S8M with alternatives
Compare IBM14N32643FPA-11 with alternatives