Part Details for IDT7MPV6229S8M by Integrated Device Technology Inc
Overview of IDT7MPV6229S8M by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7MPV6229S8M
IDT7MPV6229S8M CAD Models
IDT7MPV6229S8M Part Data Attributes
|
IDT7MPV6229S8M
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7MPV6229S8M
Integrated Device Technology Inc
Cache Tag SRAM Module, 32KX64, 8ns, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
JESD-30 Code | R-XDMA-N160 | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE TAG SRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 160 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX64 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for IDT7MPV6229S8M
This table gives cross-reference parts and alternative options found for IDT7MPV6229S8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7MPV6229S8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT2LSYT3264T4G-7L | Micron Technology Inc | Check for Price | Cache SRAM Module, 32KX64, 7ns, CMOS | IDT7MPV6229S8M vs MT2LSYT3264T4G-7L |
IDT7MPV6241S66M | Integrated Device Technology Inc | Check for Price | Cache Tag SRAM Module, 32KX64, 8.5ns, CMOS | IDT7MPV6229S8M vs IDT7MPV6241S66M |
AS7M64T3256B-17 | Alliance Semiconductor Corporation | Check for Price | Cache Tag SRAM Module, 32KX64, 8ns, CMOS | IDT7MPV6229S8M vs AS7M64T3256B-17 |
MT2LSYT3264C4G-8L | Micron Technology Inc | Check for Price | SRAM Module, 32KX64, 8ns, CMOS | IDT7MPV6229S8M vs MT2LSYT3264C4G-8L |
CYM74A550PM-50C | Cypress Semiconductor | Check for Price | Cache Tag SRAM Module, 32KX64, 25ns, CMOS, SIMM-160 | IDT7MPV6229S8M vs CYM74A550PM-50C |
MT2LSYT3264T6G-6 | Micron Technology Inc | Check for Price | Cache SRAM Module, 32KX64, 6ns, CMOS | IDT7MPV6229S8M vs MT2LSYT3264T6G-6 |
AS7M64T3256A-15 | Alliance Semiconductor Corporation | Check for Price | Cache Tag SRAM Module, 32KX64, 15ns, CMOS | IDT7MPV6229S8M vs AS7M64T3256A-15 |
MT2LSYT3264T1G-10L | Micron Technology Inc | Check for Price | Cache SRAM Module, 32KX64, 10ns, CMOS | IDT7MPV6229S8M vs MT2LSYT3264T1G-10L |
MT3LST3264G-66 | Micron Technology Inc | Check for Price | Cache Tag SRAM Module, 32KX64, 7ns, CMOS | IDT7MPV6229S8M vs MT3LST3264G-66 |
PDM4M6216S66M | Paradigm Technology Inc | Check for Price | Cache Tag SRAM Module, 32KX64, 12ns, CMOS | IDT7MPV6229S8M vs PDM4M6216S66M |